Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No8602BCopy
Newark Part No.08AK4944
Product Range8600B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,765.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No8602BCopy
Newark Part No.08AK4944
Product Range8600B Series
Technical Datasheet
Product Range8600B Series
Power Rating200W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max15A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Product Overview
8600B Series programmable DC electronic load in a compact benchtop form factor. With fast transient operation speeds and high 16bit measurement resolution. Standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays.
- 200W power, 0 to 500V operating voltage, 0 to 15A rated current, 2U half-rack form factor
- CC/CV/CR/CW operating modes and remote sense
- Store and recall up to 100 setups
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer or bus
- Built-in battery test function with voltage level, capacity level and timer stop conditions
- Test modes to validate the OCP/OPP protection functions of a power supply
- CR-LED mode to simulate the loading behaviour of typical LEDs
- Analog current control and monitoring, thermostatically controlled fan
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
Contents
Programmable DC electronic load, User manual, Power cord, Certificate of calibration.
Technical Specifications
Product Range
8600B Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
3 Years
Power Rating
200W
Operating Voltage Min
0V
Operating Current Max
15A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
