Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | 8601Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 43Y3449 |
| Product Range | 8600 Series |
| Also Known As | BK8601 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,925.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | 8601Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 43Y3449 |
| Product Range | 8600 Series |
| Also Known As | BK8601 |
| Technical Datasheet | |
| Product Range | 8600 Series |
| Power Rating | 250W |
| DC Load Type | Programmable |
| Operating Voltage Min | 0V |
| Operating Voltage Max | 120V |
| Operating Current Max | 60A |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The 8600 Series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds and high 16-bit measurement resolution, these standalone DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.
- CC/CV/CR/CW operating modes
- 16-bit voltage and current measurement system providing 1 mV / 0.1 mA resolution
- Transient mode up to 25 kHz in CC mode
- List mode function
- Store and recall up to 100 setups
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer, or bus
- Built-in battery test function with voltage level, capacity level, and timer stop conditions
- Test modes to validate the OCP/OPP protection functions of a power supply
- CR-LED mode to simulate the loading behavior of typical LEDs
- Remote sense
- Analogue current control and monitoring
- Thermostatically controlled fan
- Standard USB, RS232, & GPIB interfaces supporting SCPI commands for remote control
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
- Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Applications
Maintenance & Repair, Test & Measurement, Signal Processing
Contents
User manual, power cord, certificate of calibration & test report
Technical Specifications
| Product Range | 8600 Series |
|---|---|
| DC Load Type | Programmable |
| Operating Voltage Max | 120V |
| Manufacturer Warranty | 3 Years |
| Power Rating | 250W |
|---|---|
| Operating Voltage Min | 0V |
| Operating Current Max | 60A |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for 8601
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
