Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No625Copy
Newark Part No.17C1198
Also Known AsBK625
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No625Copy
Newark Part No.17C1198
Also Known AsBK625
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2.5%
Resolution (°C)0.1°C
External Height178mm
External Width65.5mm
External Depth25mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 625 is a portable 3 1/2 digit, compact sized digital Thermo-Hygrometer designed for simplicity and one hand operation. It can measure and display an environment temperature and humidity in a fraction of a second.
- Backlight
- Display Hold
- Max. Hold
- Operational R.H. range is 10% to 90%
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
65.5mm
Product Range
-
Accuracy %
2.5%
External Height
178mm
External Depth
25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
