Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | 601BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 59Y8297 |
| Also Known As | BK601B |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $567.000 |
Price for:Each
Minimum: 1
Multiple: 1
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | 601BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 59Y8297 |
| Also Known As | BK601B |
| Technical Datasheet | |
| Battery Technologies Supported | Lead Acid |
| Voltage Measuring Range DC | 6V / 12V |
| External Height | 240mm |
| External Width | 80mm |
| External Depth | 40mm |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The 601B is a Battery Capacity Analyser addresses the need to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems and many other electrical systems. By quickly characterizing a battery's response to a load resistance and measuring the battery's internal resistance, this meter displays the remaining battery capacity as an indicator of the battery’s health. Powered by the battery under test, the 601B supports testing of both 6 and 12V storage type lead acid batteries.
- Measure remaining battery storage capacity in just seconds
- Easy-to-use interface
- Powered by the battery under test eliminating the need for external power to instrument
- High quality, durable Kelvin clamps
- Rubber buttons
- Rugged housing with extruded aluminium case
- Internal resistance measurement
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
| Battery Technologies Supported | Lead Acid |
|---|---|
| External Height | 240mm |
| External Depth | 40mm |
| SVHC | No SVHC (07-Nov-2024) |
| Voltage Measuring Range DC | 6V / 12V |
|---|---|
| External Width | 80mm |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
