Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No5335CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AK4941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,050.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No5335CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AK4941
Technical Datasheet
Analyzer FunctionsPower
No. of Channels2 Channel
Voltage Range rms0V to 600V
Bandwidth100kHz
External Height88.2mm
External Width214.5mm
External Depth354.6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
5335C compact, single-phase AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It features standard USB (USBTMC-Compliant), RS232 and LAN interfaces, line and frequency filter capability for reducing unwanted signal noise. Suitable for measure power, Electrical energy bought or sold back to the power grid, inverters, harmonics of motors, un-interruptible power supplies, appliances and consumer electronics applications.
- 600 VRMS ( Cat II ) and 20ARMS direct input ranges
- Frequency ranges DC, 0.5Hz to 100KHz
- 0.1% basic accuracy for voltage and current measurements
- 4.3" colour LCD (TFT)
- Simultaneously measure and display up to 12 measurement parameters
- Capture inrush current and voltage surge with the peak function
- Harmonic measurements to the 50th order
- Integration function with automatic range switching
- Ability to measure electrical energy which is produced or consumed
- Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
Contents
AC / DC power meter, Started manual, Instruction manual, AC power cord, USB type A-to-type B cable, Certificate of calibration.
Technical Specifications
Analyzer Functions
Power
Voltage Range rms
0V to 600V
External Height
88.2mm
External Depth
354.6mm
SVHC
No SVHC (07-Nov-2024)
No. of Channels
2 Channel
Bandwidth
100kHz
External Width
214.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
