
| Quantity | Price |
|---|---|
| 1+ | $2,756.000 |
Product Information
Product Overview
4079C is a 50MHz arbitrary/function waveform generator. It is a versatile, high-performance dual-channel arbitrary waveform generator with 16-bit amplitude resolution. It provides variable output voltages from 0 to 10Vp-p into 50 ohms, up to 20Vp-p into an open circuit, and a continuously variable DC offset to bias the output signal at a desired level. Custom arbitrary waveform generation is implemented with a true point-by-point design, offering improved signal integrity by producing significantly less jitter and distortion compared to a DDS based architecture. Generate high resolution true arbitrary waveforms up to 250MSa/s without skipping points. Use the provided software to edit waveforms and convert them from .txt, .csv and .bin files to .arb files for download to the instrument. Alternatively, custom waveforms can be created from the front panel using the built-in waveform editor.
- 2 channels with dedicated output ON/OFF buttons for each channel
- Waveform length up to 4 Mpts/ch, linear and logarithmic sweep, 16-bit amplitude resolution
- Modulation techniques include: AM, FM, PM, BPSK, and FSK
- Adjustable duty cycle and continuous, triggered, burst, and gate modes
- Internal/external triggering and programmable markers
- Variable DC offset ± 5V, low jitter <lt/> 25ps, closed-case calibration, overload protection
- NISPOM-compliant sanitization to securely restore factory settings
- 4.3-inch LCD and Internal memory to store/ recall instrument setups
- USB (USBTMC-compliant) and LAN interfaces standard
- Dimension is (W x H x D) 8.5” x 3.5” x 12”
Contents
Arbitrary/function waveform generator, Power cord, USB cable, Test report, Certificate of calibration.
Technical Specifications
Arbitrary, Function
-
AM, BPSK, FM, FSK, PM, PWM
-
2 Channel
50MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
