Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No4010ACopy
Newark Part No.96B4090
Also Known AsBK4010A
Your Part Number
No Longer Available
Product Information
Product Overview
The 4010A is a 2 MHz Function Generator with an analog frequency control knob, variable duty cycle and DC offset.
- 0.2 Hz to 2 MHz
- Sine, Square, Triangle, Pulse & Ramp output
- Variable duty cycle
- Variable DC offset
- Variable amplitude output plus 20dB attenuator
- 20Vpp output into open circuit (10Vpp into 50 Ωs)
- cUL certified
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Output cable with BNC to alligator clips, Instruction Manual & Line Cord.
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
FM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
2MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
