New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    2565-MSO

                                                                                                    MSO / MDO Oscilloscope, 2560 Series, 4 Analogue, 16 Digital, 100 MHz, 2 GSPS, 140 Mpts, 3.5 ns

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 2565-MSO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2565-MSO
                                                                                                    Newark Part No.61AC4720
                                                                                                    Product Range2560 Series
                                                                                                    Also Known AsBK2565
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2565-MSO
                                                                                                    Newark Part No.61AC4720
                                                                                                    Product Range2560 Series
                                                                                                    Also Known AsBK2565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2560 Series
                                                                                                    Scope Channels4 Analogue, 16 Digital
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth140 Mpts
                                                                                                    Calculated Rise Time3.5ns
                                                                                                    Scope Display TypeTFT LCD Color
                                                                                                    Kit ContentsMSO 2565, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.

                                                                                                    • 16 digital channels with logic analyser (MSO upgrade)
                                                                                                    • 140,000wfms/s max waveform capture rate
                                                                                                    • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
                                                                                                    • 25MHz built-in function and arbitrary waveform generator
                                                                                                    • High speed hardware-based pass/fail testing function and masking
                                                                                                    • Standard LAN and USBTMC-compliant USB device port
                                                                                                    • Segmented acquisition history waveform record function (record length up to 80000 frames)
                                                                                                    • Software provided for remote PC control

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2560 Series

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    140 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Scope Channels

                                                                                                    4 Analogue, 16 Digital

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    3.5ns

                                                                                                    Kit Contents

                                                                                                    MSO 2565, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.