Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No2542B-GENCopy
Newark Part No.82T3540
Product Range2540B Series
Also Known AsGTIN UPC EAN: 817050254266
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2542B-GENCopy
Newark Part No.82T3540
Product Range2540B Series
Also Known AsGTIN UPC EAN: 817050254266
Technical Datasheet
Product Range2540B Series
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth16 kpts
Calculated Rise Time3.5ns
Scope Display TypeQVGA LCD Color
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
The 2542 dual channel Digital Storage Oscilloscope delivers an unmatched combination of performance and value. analogue style controls combined with an Auto measurement function makes this oscilloscope easy to use. Advanced features such as FFT function, digital filtering, waveform recorder, delayed sweep/zoom, mask testing and automatic measurements provide you with powerful tools to debug your circuits.
- 4000 point record length for each channel
- colour LCD display
- USB front panel host port for USB flash drives standard
- USB device interface standard
- Includes digital filter with adjustable limits, mask testing and waveform recorder/replay mode
- 24 automatic measurements
- FFT standard plus 3 additional math functions
- Extensive Trigger capabilities including pulse width and line-selectable video trigger
- Multiple language interface
- PC Software lets you remotely control the oscilloscope and capture, save and analyse waveform data
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Product Range
2540B Series
Bandwidth
100MHz
Display Memory Depth
16 kpts
Scope Display Type
QVGA LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
One 150MHz PR37A Passive Probe Per Channel (10:1), USB Interface Cable, Certificate of Calibration, Power Cord, User Manual
Plug Type
US
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
