New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  2194

                                                                                                  Digital Oscilloscope, 4 Channel, 100 MHz, 1 GSPS, 14 Mpts, 3.5 ns

                                                                                                  B&K PRECISION
                                                                                                  B&K PRECISION 2194
                                                                                                  B&K PRECISION 2194
                                                                                                  B&K PRECISION 2194
                                                                                                  B&K PRECISION 2194
                                                                                                  B&K PRECISION 2194
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2194
                                                                                                  Newark Part No.86AJ8815
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$745.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $745.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2194
                                                                                                  Newark Part No.86AJ8815
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth14 Mpts
                                                                                                  Calculated Rise Time3.5ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsDigital Storage Oscilloscope, Power Cord, USB Cable, Passive Probe, Certificate Of Calibration
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  2194 is a digital storage oscilloscope provides 100MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1GSa/s and a maximum memory depth of 14Mpts. Equipped with a 7" LCD display and a waveform update rate of 100,000 waveforms per second, this device is able to capture infrequent glitches with excellent signal fidelity. Increase productivity with free PC software for remote connectivity through LAN or USBTMC-compliant device ports. Access all the oscilloscopes functions without the need for programming and conveniently capture, save, and analyse measurement results.

                                                                                                  • Colour temperature display mode and 256 level intensity grading
                                                                                                  • Trigger types: edge, slope, pulse width, window, runt, interval, dropout, pattern and serial
                                                                                                  • Segmented acquisition and history function (up to 80,000 segments)
                                                                                                  • Automatic measurements for 38 parameters and statistics feature
                                                                                                  • FFT and 7 additional math operations
                                                                                                  • Masking tool with adjustable limits for pass/fail testing
                                                                                                  • USB host port for saving and recalling setups, data, and screenshots
                                                                                                  • Multi-language support

                                                                                                  Contents

                                                                                                  Digital storage oscilloscope, Power cord (1), USB cable (1), Passive probe (4), Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  14 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  3.5ns

                                                                                                  Kit Contents

                                                                                                  Digital Storage Oscilloscope, Power Cord, USB Cable, Passive Probe, Certificate Of Calibration

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.