Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1739Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27W2274
Also Known AsBK1739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $885.000 |
Price for:Each
Minimum: 1
Multiple: 1
$885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1739Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27W2274
Also Known AsBK1739
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max1A
Power Rating-
Supply Voltage Min110VAC
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The model 1739 is a high resolution, low current DC power source with excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration conserves bench space and allows for easy portability.
- Low 1 mA settable current limit with 0.1 mA resolution
- Output on/off button
- Exceptionally low current ripple and noise (<lt/>0.4 mArms)
- Excellent regulation
- Constant voltage (CV) and constant current (CC) operation
- CV and CC mode indicator
- Automatic recall of saved voltage and current settings upon power-up
- Isolated output
- Overload and reverse polarity protection
- Power-on self test
Applications
Test & Measurement, Power Management
Contents
Power cord, instruction manual, RS232 cable
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
220VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
1A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
