Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | V23079F1101B301Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 69AH9495 |
| Product Range | P2/V23079 Series |
| Your Part Number | |
| Technical Datasheet |
1,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.670 |
| 25+ | $3.440 |
| 50+ | $3.170 |
| 100+ | $2.980 |
| 250+ | $2.740 |
| 500+ | $2.470 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | V23079F1101B301Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 69AH9495 |
| Product Range | P2/V23079 Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | P2/V23079 Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Single Coil |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Nickel |
| Coil Resistance | 357ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 357ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | P2/V23079 Series |
| Coil Type | Latching Single Coil |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for V23079F1101B301
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
