Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM07DGRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel36AJ9531RL
Cut Tape36AJ9531
Product RangeIM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $4.310 |
| 25+ | $4.070 |
| 50+ | $3.930 |
| 100+ | $3.870 |
| 250+ | $3.790 |
| 500+ | $3.720 |
| 1000+ | $3.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM07DGRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel36AJ9531RL
Cut Tape36AJ9531
Product RangeIM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsL-Bend
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Surface Mount
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
IM Series
Coil Type
Non Latching
Relay Terminals
L-Bend
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
