Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoD3296Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01X2811
Product RangeFX2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 5+ | $5.180 |
| 10+ | $4.900 |
| 25+ | $4.510 |
| 50+ | $4.160 |
| 100+ | $3.820 |
| 250+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoD3296Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01X2811
Product RangeFX2 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeFX2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
The FX2 series Signal Relay with 2-form-C bifurcated contacts (2CO) and 2A switching current. The high surge capability (1.2/50μs and 10/700μs) meets Telcordia GR 1089 and FCC part 68 up to 2900V between open contacts and up to 6000V between coil and contacts. It offers high dielectric characteristic up to 2100Vrms between open contacts.
- Hermetically sealed (RT V)
- High mechanical shock up to 1500g survival
- 80/140mW High sensitivity for low power consumption
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
FX2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
