Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No4-1393817-1
Newark Part No.75AJ0131
Product RangeCradle P V23003 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.530 |
| 3+ | $400.560 |
| 5+ | $398.830 |
| 10+ | $388.800 |
| 25+ | $372.620 |
Price for:Each
Minimum: 1
Multiple: 1
$404.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No4-1393817-1
Newark Part No.75AJ0131
Product RangeCradle P V23003 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PDT
Contact Current2A
Product RangeCradle P V23003 Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Relay TerminalsPlug In
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver
Coil Resistance400ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Plug In
Contact Voltage VDC
150V
Coil Resistance
400ohm
Contact Configuration
4PDT
Product Range
Cradle P V23003 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability