Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No4-1393800-8Copy
Newark Part No.70AH7538
Product RangeV23009 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No4-1393800-8Copy
Newark Part No.70AH7538
Product RangeV23009 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current8A
Product RangeV23009 Series
Relay MountingSocket
Coil TypeDC Monostable
Contact Voltage VAC-
Relay TerminalsPlug In, Solder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
300ohm
Coil Voltage
24VDC
Product Range
V23009 Series
Coil Type
DC Monostable
Relay Terminals
Plug In, Solder
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
