Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No2-1462040-6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83AK1526
Product RangeIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.240 |
| 5000+ | $4.060 |
| 10000+ | $3.980 |
| 25000+ | $3.900 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No2-1462040-6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83AK1526
Product RangeIM Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance579ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-1462040-6 is an IM series signal relay. It has high mechanical shock resistance upto 50g functional. It is used in application such as telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC.
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- SMT short gull wing terminal, standard coil
- Monostable coil type, 9VDC coil, standard pref type
- 2 form C, 2 CO contacts arrangements, 220VDC, 250VAC maximum switching voltage
- 2A rated current, 60W, 62.5VA switching power
- PdRu +Au covered contact material, twin contacts style
- 1ms typical operate time, high mechanical shock resistance upto 50g functional
- Operating temperature range from -40°C to 85°C
- UL 61810-1 (former UL 508) File No. E214025 approved
- Dimensions (L x W x H) is 10 x 6 x 5.65mm
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
579ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2-1462040-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
