Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462050-1
Newark Part No.17AH9831
Product RangeHF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 400+ | $11.540 |
| 800+ | $11.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$4,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462050-1
Newark Part No.17AH9831
Product RangeHF3 Series
Coil Voltage3VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance64ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Technical Docs (2)
Alternatives for 1462050-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability