Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462042-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.64X9262
Product RangeIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $4.730 |
| 2500+ | $4.640 |
Price for:Each
Minimum: 2000
Multiple: 2000
$9,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462042-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.64X9262
Product RangeIM Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
SPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1462042-9
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
