Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X1005247-GNA1SA10A1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58AJ1570 |
| Your Part Number | |
| Technical Datasheet |
357 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 10+ | $18.730 |
| 25+ | $17.890 |
| 50+ | $16.640 |
| 100+ | $14.620 |
| 250+ | $14.200 |
| 500+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X1005247-GNA1SA10A1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58AJ1570 |
| Technical Datasheet | |
| Antenna Type | GNSS |
| Frequency Min | - |
| Frequency Max | 1.602GHz |
| Antenna Mounting | Adhesive |
| Gain | 2dBi |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Right Hand Circular |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for X1005247-GNA1SA10A1
1 Product Found
Technical Specifications
| Antenna Type | GNSS |
|---|---|
| Frequency Max | 1.602GHz |
| Gain | 2dBi |
| Input Impedance | 50ohm |
| Product Range | - |
| Frequency Min | - |
|---|---|
| Antenna Mounting | Adhesive |
| Input Power | - |
| Antenna Polarization | Right Hand Circular |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
