Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1005245-LSA3SA10A2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ1568
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.540 |
| 5+ | $66.030 |
| 10+ | $60.510 |
| 25+ | $58.560 |
| 50+ | $56.600 |
| 100+ | $55.470 |
Price for:Each
Minimum: 1
Multiple: 1
$71.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005245-LSA3SA10A2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ1568
Technical Datasheet
Antenna TypeGNSS / MIMO LTE
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3.7dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
GNSS / MIMO LTE
Frequency Max
2.69GHz
Gain
3.7dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
