Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X1005244-LWA3SX10A2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58AJ1567 |
| Your Part Number | |
| Technical Datasheet |
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.370 |
| 5+ | $68.550 |
| 10+ | $64.720 |
| 25+ | $55.960 |
| 50+ | $54.840 |
| 100+ | $53.720 |
Price for:Each
Minimum: 1
Multiple: 1
$72.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | X1005244-LWA3SX10A2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58AJ1567 |
| Technical Datasheet | |
| Antenna Type | GNSS / LTE / WiFi |
| Frequency Min | 5.15GHz |
| Frequency Max | 5.85GHz |
| Antenna Mounting | Adhesive |
| Gain | 2dBi |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for X1005244-LWA3SX10A2
1 Product Found
Product Overview
X1005244-LWA3SX10A2 is a GNSS (active) / LTE / Wi-Fi 3-in-1 external antenna. It delivers on the key needs of device designers for higher functionality and performance. The standard antenna eliminates design fees and cycle time associated with a custom solution. Applications include remote monitoring, point of sale, IoT, gateway, telematics, tracking, healthcare, M2M, industrial devices, smart grid, logistics, energy, and retail.
- Dimension is 136.2 x 72.4 x 12.7mm
- Foam adhesive mounting type
- Operating temperature range from -40 to +85°C
- Housing material and color: PC + ABS (black)
- IPX7 waterproof
- Frequency range from 2.4GHz to 2.8GHz
- 50 ohm impedance
Technical Specifications
| Antenna Type | GNSS / LTE / WiFi |
|---|---|
| Frequency Max | 5.85GHz |
| Gain | 2dBi |
| Input Impedance | 50ohm |
| Product Range | - |
| Frequency Min | 5.15GHz |
|---|---|
| Antenna Mounting | Adhesive |
| Input Power | - |
| Antenna Polarization | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
