Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAS181234U770DP
Newark Part No.
Full Reel22AJ1951
Re-Reel22AJ1950
Cut Tape22AJ1950
Product RangeTransGuard Series
Your Part Number
Technical Datasheet
798 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.600 |
| 25+ | $1.460 |
| 50+ | $1.330 |
| 100+ | $1.220 |
| 250+ | $1.040 |
| 500+ | $0.942 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.848 |
| 2000+ | $0.783 |
| 4000+ | $0.717 |
| 6000+ | $0.696 |
| 10000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAS181234U770DP
Newark Part No.
Full Reel22AJ1951
Re-Reel22AJ1950
Cut Tape22AJ1950
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC34V
Product RangeTransGuard Series
Clamping Voltage Vc Max77V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)5J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for VGAS181234U770DP
1 Product Found
Technical Specifications
Voltage Rating VAC
30V
Product Range
TransGuard Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
34V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
5J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability