Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH322026Z570DPCopy
Newark Part No.66AH1047
Product RangeTransGuard
Your Part Number
774 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.030 |
| 25+ | $2.790 |
| 50+ | $2.610 |
| 100+ | $2.430 |
| 250+ | $2.300 |
| 1000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH322026Z570DPCopy
Newark Part No.66AH1047
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC23V
Voltage Rating VDC26V
Product RangeTransGuard
Clamping Voltage Vc Max57V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1.8kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)13J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
23V
Product Range
TransGuard
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
1.8kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
57V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
13J
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
