Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG040150L1WP
Newark Part No.
Full Reel15R5341
Cut Tape16R1247
Product RangeUltraGuard Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.251 |
| 20000+ | $0.230 |
| 30000+ | $0.216 |
| 50000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG040150L1WP
Newark Part No.
Full Reel15R5341
Cut Tape16R1247
Product RangeUltraGuard Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC15V
Product RangeUltraGuard Series
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
11V
Product Range
UltraGuard Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
15V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VCUG040150L1WP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate