Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS121026H560DP
Newark Part No.63T5430
Product RangeTransGuard Automotive
Your Part Number
Technical Datasheet
Packaging Options
1,063 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.619 |
| 25+ | $0.598 |
| 50+ | $0.576 |
| 100+ | $0.555 |
| 250+ | $0.525 |
| 1000+ | $0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS121026H560DP
Newark Part No.63T5430
Product RangeTransGuard Automotive
Technical Datasheet
Voltage Rating VAC18V
Voltage Rating VDC26V
Product RangeTransGuard Automotive
Clamping Voltage Vc Max60V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
18V
Product Range
TransGuard Automotive
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability