Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC121026H560DP
Newark Part No.
Full Reel61H3380
Re-Reel75M3038
Cut Tape75M3038
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.010 | $1,010.00 |
| Total Price | $1,010.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.752 |
| 2000+ | $0.699 |
| 4000+ | $0.645 |
| 6000+ | $0.629 |
| 10000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121026H560DP
Newark Part No.
Full Reel61H3380
Re-Reel75M3038
Cut Tape75M3038
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC18V
Voltage Rating VDC26V
Product RangeTransGuard Series
Clamping Voltage Vc Max60V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
18V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for VC121026H560DP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
