Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE336K025R0200
Newark Part No.
Full Reel35K5010
Re-Reel96H8637
Cut Tape96H8637
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE336K025R0200
Newark Part No.
Full Reel35K5010
Re-Reel96H8637
Cut Tape96H8637
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current908mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
908mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSE336K025R0200
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
