Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE157M016R0040E
Newark Part No.
Full Reel77AH1102
Re-Reel77AH1101
Cut Tape77AH1101
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.180 | $21.80 |
| Total Price | $21.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $2.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 2000+ | $1.680 |
| 4000+ | $1.580 |
| 8000+ | $1.490 |
| 12000+ | $1.450 |
| 20000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE157M016R0040E
Newark Part No.
Full Reel77AH1102
Re-Reel77AH1101
Cut Tape77AH1101
Product RangeTCJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
150µF
Product Range
TCJ Series
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.5A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
0.04ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TCJE157M016R0040E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
