Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBB226M006CRSZ0700
Newark Part No.
Full Reel01AH9100
Re-Reel01AH9099
Cut Tape01AH9099
Product RangeCOTS-Plus TCB Series
Your Part Number
Technical Datasheet
1,970 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.560 | $0.420 |
| 10+ | $6.280 | $0.420 |
| 25+ | $5.990 | $0.420 |
| 50+ | $5.720 | $0.420 |
| 100+ | $5.410 | $0.420 |
| 250+ | $5.150 | $0.420 |
| 2500+ | $4.920 | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBB226M006CRSZ0700
Newark Part No.
Full Reel01AH9100
Re-Reel01AH9099
Cut Tape01AH9099
Product RangeCOTS-Plus TCB Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Product RangeCOTS-Plus TCB Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TCBB226M006CRSZ0700
1 Product Found
Technical Specifications
Capacitance
22µF
Product Range
COTS-Plus TCB Series
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.3A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability