Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD157M010RNJ.
Newark Part No.15AC4560
Product RangeTAJ Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 1000+ | $0.593 |
| 2000+ | $0.546 |
| 4000+ | $0.500 |
| 6000+ | $0.485 |
| 10000+ | $0.476 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$307.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD157M010RNJ.
Newark Part No.15AC4560
Product RangeTAJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR0.9ohm
Manufacturer Size CodeD
Product Height2.9mm
Product Length7.3mm
Product Width4.3mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Manufacturer Size Code
D
Product Length
7.3mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
10V
Product Range
TAJ Series
Operating Temperature Min
-55°C
ESR
0.9ohm
Product Height
2.9mm
Product Width
4.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate