Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSMBJ90A
Newark Part No.
Full Reel45W3853
Re-Reel75X3596
Cut Tape75X3596
Product RangeTransil SMBJ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.437 |
| 25+ | $0.384 |
| 50+ | $0.333 |
| 100+ | $0.280 |
| 250+ | $0.236 |
| 1000+ | $0.191 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 5000+ | $0.239 |
| 10000+ | $0.215 |
| 20000+ | $0.197 |
| 30000+ | $0.186 |
| 50000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMBJ90A
Newark Part No.
Full Reel45W3853
Re-Reel75X3596
Cut Tape75X3596
Product RangeTransil SMBJ
Technical Datasheet
Product RangeTransil SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage100V
Maximum Breakdown Voltage111V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
90V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
100V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
111V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMBJ90A
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability