Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSMAJ140CA
Newark Part No.
Full Reel45W3834
Re-Reel75X0227
Cut Tape75X0227
Product RangeSMAJ1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.247 |
| 25+ | $0.227 |
| 50+ | $0.207 |
| 100+ | $0.186 |
| 250+ | $0.165 |
| 1000+ | $0.142 |
| 2500+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.184 |
| 10000+ | $0.166 |
| 20000+ | $0.152 |
| 30000+ | $0.143 |
| 50000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMAJ140CA
Newark Part No.
Full Reel45W3834
Re-Reel75X0227
Cut Tape75X0227
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityBidirectional
Reverse Standoff Voltage140V
Clamping Voltage Max227V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage155V
Maximum Breakdown Voltage171V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
SMAJ1
Reverse Standoff Voltage
140V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
155V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
227V
No. of Pins
2Pins
Maximum Breakdown Voltage
171V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ140CA
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability