Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCT30E156SRB
Newark Part No.21AJ9643
Product RangeSCC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.220 |
| 500+ | $3.100 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 480
Multiple: 480
$1,545.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCT30E156SRB
Newark Part No.21AJ9643
Product RangeSCC Series
Technical Datasheet
Capacitance15F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.04ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height30mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
15F
Capacitor Terminals
PC Pin
Lead Spacing
5.5mm
Capacitor Case / Package
Can
ESR
0.04ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability