Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCR12E105PRB
Newark Part No.21AJ9635
Product RangeSCC Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCR12E105PRB
Newark Part No.21AJ9635
Product RangeSCC Series
Technical Datasheet
Capacitance1F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Product RangeSCC Series
Capacitance Tolerance0%, +100%
Lead Spacing3.2mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
Operating Temperature Min-40°C
Operating Temperature Max65°C
ESR0.18ohm
Product Length-
Product Width-
Product Diameter8mm
Product Height12mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Operating Temperature Max
65°C
Product Length
-
Product Diameter
8mm
Qualification
-
Voltage(DC)
3V
Product Range
SCC Series
Lead Spacing
3.2mm
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
ESR
0.18ohm
Product Width
-
Product Height
12mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability