Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoP822601Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel22AJ1960
Cut Tape22AJ1960
Your Part Number
929 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.380 |
| 25+ | $3.160 |
| 50+ | $2.930 |
| 100+ | $2.640 |
| 500+ | $2.430 |
| 1000+ | $2.180 |
| 2500+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822601Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel22AJ1960
Cut Tape22AJ1960
Technical Datasheet
Antenna TypeEmbedded
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain2.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
P822601 is a broadband FR4 Embedded 5G NTN / LTE / LPWA antenna. It utilizes Isolated Magnetic Dipole (IMD) technology, which addresses the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. The standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. Applications include home automation, smart metering, M2M industrial devices, IoT, Firstnet, healthcare (FDA Class I), point of sale, tracking, Sigfox, LoRa, LPWA, RPMA, satellite IoT.
- Reduced costs and time-to-market
- Greater flexibility with unique form factors
- Environmental compliance
- Dimension is 49.6 x 8.0 x 3.2mm
- SMT (P&P) mounting type
- Operating temperature range from -40 to +85°C
- Frequency range from 1.7GHz to 2.7GHz
- 3.4dBi gain
- 2W input power
- 50 ohm input impedance
Technical Specifications
Antenna Type
Embedded
Frequency Max
3.8GHz
Gain
2.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for P822601
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
