Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V13R9BAT2A
Newark Part No.
Re-Reel45X4938
Cut Tape45X4938
Product RangeMLO Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V13R9BAT2A
Newark Part No.
Re-Reel45X4938
Cut Tape45X4938
Product RangeMLO Series
Technical Datasheet
Capacitance3.9pF
Voltage Rating250V
Product RangeMLO Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.9pF
Product Range
MLO Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability