Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM830520
Newark Part No.22AJ1958
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.870 |
| 2000+ | $1.810 |
| 4000+ | $1.710 |
| 6000+ | $1.670 |
| 10000+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830520
Newark Part No.22AJ1958
Technical Datasheet
Antenna Case Size8mm x 3mm x 1.3mm
Center Frequency 12.4425GHz
Center Frequency 25.4875GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Case Size
8mm x 3mm x 1.3mm
Center Frequency 2
5.4875GHz
SVHC
No SVHC (17-Jan-2023)
Center Frequency 1
2.4425GHz
Product Range
-
Technical Docs (1)
Alternatives for M830520
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate