Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLT10YD106MAT2W
Newark Part No.65M1489
Product RangeLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLT10YD106MAT2W
Newark Part No.65M1489
Product RangeLT Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeLT Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
LT10YD106MAT2W is a LT series SMD multilayer ceramic capacitor. Comprising a range of low profile products in our X5R and X7R dielectric. It is ideal for decoupling and filtering applications where height clearance is limited.
- 1210 size, 16V voltage, X5R dielectric
- Capacitance tolerance is ±20%, plated Ni and Sn termination
- 10µF capacitance, wraparound capacitor terminals
- Product length is 3.2mm, product width is 2.5mm
- Operating temperature range from -55°C to 85°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
LT Series
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LT10YD106MAT2W
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
