Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS121JM470HTAS
Newark Part No.
Full Reel05W5136
Re-Reel37X6313
Cut Tape37X6313
Product RangeLMXS Series
Your Part Number
197 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.291 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.510 | $0.291 |
| 10+ | $2.240 | $0.291 |
| 25+ | $2.000 | $0.291 |
| 50+ | $1.980 | $0.291 |
| 100+ | $1.950 | $0.291 |
| 250+ | $1.690 | $0.291 |
| 1000+ | $1.420 | $0.291 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.440 |
| 2000+ | $1.380 |
| 4000+ | $1.270 |
| 6000+ | $1.230 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS121JM470HTAS
Newark Part No.
Full Reel05W5136
Re-Reel37X6313
Cut Tape37X6313
Product RangeLMXS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (19-Jan-2021)
Alternatives for LMXS121JM470HTAS
1 Product Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
-
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
0.1ohm
Product Length
12.5mm
Product Height
8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
