Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKC2520K12.0000C10E00Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel38Y8567
Re-Reel38Y8566
Cut Tape38Y8566
Product RangeKC2520K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.060 | $2,120.00 |
| Total Price | $2,120.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.890 |
| 4000+ | $0.815 |
| 6000+ | $0.790 |
| 10000+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKC2520K12.0000C10E00Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel38Y8567
Re-Reel38Y8566
Cut Tape38Y8566
Product RangeKC2520K Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeKC2520K Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The K series surface-mount Clock Oscillator has a frequency range of 1.5 to 80MHz. It has a low phase noise version option and as well as low current consumption.
- CMOS output
- Wide supply voltage of 1.6 to 3.63V
Applications
Industrial
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
KC2520K Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
