New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Multilayer Inductors
                                                                                                    Print Page

                                                                                                    HL02220GTTR

                                                                                                    Multilayer Inductor, MLO™, 22 nH, 1.317 ohm, 2.2 GHz, 180 mA, 0402 [1005 Metric], MLO HL02 Series

                                                                                                    KYOCERA AVX
                                                                                                    KYOCERA AVX HL02220GTTR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoHL02220GTTR
                                                                                                    Newark Part No.
                                                                                                    Full Reel83T5086
                                                                                                    Re-Reel85T8643
                                                                                                    Cut Tape85T8643
                                                                                                    Product RangeMLO HL02 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$0.549
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    4000+$0.395
                                                                                                    6000+$0.381
                                                                                                    10000+$0.373
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoHL02220GTTR
                                                                                                    Newark Part No.
                                                                                                    Full Reel83T5086
                                                                                                    Re-Reel85T8643
                                                                                                    Cut Tape85T8643
                                                                                                    Product RangeMLO HL02 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance22nH
                                                                                                    DC Resistance Max1.317ohm
                                                                                                    Self Resonant Frequency2.2GHz
                                                                                                    DC Current Rating180mA
                                                                                                    Inductor Case Style0402 [1005 Metric]
                                                                                                    Inductor Case / Package0402 [1005 Metric]
                                                                                                    Product RangeMLO HL02 Series
                                                                                                    Inductance Tolerance± 2%
                                                                                                    Inductor Construction-
                                                                                                    Core MaterialCeramic, Non-Magnetic
                                                                                                    Product Length1mm
                                                                                                    Product Width0.58mm
                                                                                                    Product Height0.35mm
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The HL02 series MLO™ Multilayer Organic Inductor with tin termination. It is a low profile organic based inductor that can support satellite applications, GPS, matching networks and collision avoidance. The MLO™ Inductor series of components are based on AVX's patented multilayer organic technology (US patent 6,987,307). MLO™ Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency. These are surface mountable and are expansion matched to FR4 printed wiring boards. Utilizes fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability. Reliability testing is performed to JEDEC and mil standards.

                                                                                                    • High Q
                                                                                                    • High SRF
                                                                                                    • High frequency
                                                                                                    • High withstanding voltage
                                                                                                    • Low DC resistance
                                                                                                    • Expansion matched to PCB
                                                                                                    • Surface mountable
                                                                                                    • 0402 Case size
                                                                                                    • Inherent low profile
                                                                                                    • Excellent solderability
                                                                                                    • Low parasitics
                                                                                                    • Better heat dissipation
                                                                                                    • -55 to 125°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    22nH

                                                                                                    Self Resonant Frequency

                                                                                                    2.2GHz

                                                                                                    Inductor Case Style

                                                                                                    0402 [1005 Metric]

                                                                                                    Product Range

                                                                                                    MLO HL02 Series

                                                                                                    Inductor Construction

                                                                                                    -

                                                                                                    Product Length

                                                                                                    1mm

                                                                                                    Product Height

                                                                                                    0.35mm

                                                                                                    DC Resistance Max

                                                                                                    1.317ohm

                                                                                                    DC Current Rating

                                                                                                    180mA

                                                                                                    Inductor Case / Package

                                                                                                    0402 [1005 Metric]

                                                                                                    Inductance Tolerance

                                                                                                    ± 2%

                                                                                                    Core Material

                                                                                                    Ceramic, Non-Magnetic

                                                                                                    Product Width

                                                                                                    0.58mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for HL02220GTTR

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.