Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF981A336MSAAS1
Newark Part No.42Y0340
Product RangeF98-AS1
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF981A336MSAAS1
Newark Part No.42Y0340
Product RangeF98-AS1
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Manufacturer Size CodeS
ESR6.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Operating Temperature Min-55°C
Product Width1.25mm
Operating Temperature Max125°C
Product Height0.8mm
Ripple Current-
Qualification-
Product RangeF98-AS1
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
ESR
6.5ohm
Product Length
2mm
Product Width
1.25mm
Product Height
0.8mm
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
10V
Manufacturer Size Code
S
Capacitor Case / Package
0805 [2012 Metric]
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Ripple Current
-
Product Range
F98-AS1
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability