Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F921V334MAA Surface Mount Tantalum Capacitor, 0.33 µF, 35 V, 1206 [3216 Metric], ± 20%, 10 ohm, A](https://www.newark.com/productimages/standard/en_US/4658408.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF921V334MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel49H8730
Cut Tape58R3248
Product RangeF92 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.328 | $6,560.00 |
| Total Price | $6,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.328 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.390 |
| 30000+ | $0.367 |
| 50000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF921V334MAACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel49H8730
Cut Tape58R3248
Product RangeF92 Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current77mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeF92 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
10ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
F92 Series
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
77mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
