Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2520DB16000D0GEJCC
Newark Part No.38Y8559
Product RangeCX2520DB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2520DB16000D0GEJCC
Newark Part No.38Y8559
Product RangeCX2520DB Series
Technical Datasheet
Product RangeCX2520DB Series
Frequency Tolerance + / -15ppm
Frequency Stability + / -15ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
QualificationAEC-Q200
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CX2520DB series surface-mount Crystal Oscillator in a ceramic package. It is typically used in digital electronics, consumer products, mobile communications, Bluetooth®, wireless LAN and car electronics.
- Reflow compatible
- AEC-Q200 qualified
- 12000 to 54000kHz Frequency range
Applications
Automotive, Communications & Networking, Portable Devices, Consumer Electronics, Wireless, Industrial
Technical Specifications
Product Range
CX2520DB Series
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Qualification
AEC-Q200
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for CX2520DB16000D0GEJCC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate