Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210ZC226KAT2A SMD Multilayer Ceramic Capacitor, 22 F, 10%, X7R, 10 V, 1210 [3225 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210ZC226KAT2ACopy
Newark Part No.
Full Reel84M7683
Re-Reel95W9441
Cut Tape95W9441
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.500 |
| 100+ | $1.410 |
| 250+ | $1.170 |
| 1000+ | $0.935 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.995 |
| 2000+ | $0.915 |
| 4000+ | $0.835 |
| 6000+ | $0.810 |
| 10000+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210ZC226KAT2ACopy
Newark Part No.
Full Reel84M7683
Re-Reel95W9441
Cut Tape95W9441
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1210ZC226KAT2A
7 Products Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
