Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12065A472FAT2ACopy
Newark Part No.
Full Reel25C1725
Re-Reel95W9424
Cut Tape95W9424
Your Part Number
1,699 In Stock
Need more?
1300 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
399 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.088 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.667 |
| 6000+ | $0.648 |
| 10000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A472FAT2ACopy
Newark Part No.
Full Reel25C1725
Re-Reel95W9424
Cut Tape95W9424
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 12065A472FAT2A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
