Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No12065A182JAT2A
Newark Part No.
Full Reel30H1047
Re-Reel95W9419
Cut Tape95W9419
Your Part Number
Technical Datasheet
1,104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 10+ | $0.272 |
| 25+ | $0.237 |
| 50+ | $0.202 |
| 100+ | $0.167 |
| 250+ | $0.155 |
| 1000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 5000+ | $0.117 |
| 10000+ | $0.098 |
| 20000+ | $0.087 |
| 30000+ | $0.082 |
| 50000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065A182JAT2A
Newark Part No.
Full Reel30H1047
Re-Reel95W9419
Cut Tape95W9419
Technical Datasheet
Capacitance1800pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 12065A182JAT2A
3 Products Found
Technical Specifications
Capacitance
1800pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate