Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No08051C474KAZ2A
Newark Part No.
Full Reel52R7210
Re-Reel96Y8441
Cut Tape96Y8441
Also Known AsKGF21KR72A474KU
Your Part Number
Technical Datasheet
1,536 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.329 |
| 25+ | $0.315 |
| 50+ | $0.302 |
| 100+ | $0.288 |
| 250+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.211 |
| 4000+ | $0.208 |
| 8000+ | $0.206 |
| 12000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051C474KAZ2A
Newark Part No.
Full Reel52R7210
Re-Reel96Y8441
Cut Tape96Y8441
Also Known AsKGF21KR72A474KU
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Width
1.25mm
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08051C474KAZ2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability