Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035J100GBSTR Capacitor, RF, Thin-Film, 10 pF, 50 V, Accu-P Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035J100GBSTRCopy
Newark Part No.36K6792
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.422 |
| 6000+ | $0.415 |
| 12000+ | $0.409 |
| 18000+ | $0.403 |
| 30000+ | $0.397 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J100GBSTRCopy
Newark Part No.36K6792
Product RangeAccu-P Series
Technical Datasheet
Capacitance10pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06035J100GBSTR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
